Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-402C
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Output Type:
AC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
2 Form A
Dimension:
9.66 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin DIP Tube
Search Keywords:
G3VM402C
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.321
$43.210
50
$3.729
$186.450
200
$3.481
$696.200
400
$3.463
$1,385.200
600
$3.446
$2,067.600
1,000
$3.429
$3,429.000
2,600
$3.412
$8,871.200
5,000
+
$3.395
$16,975.000