help desk software
DATA SHEET

G3VM-41AY

Omron Electronics

Solid State Relay 15mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41AY
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.75 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 15mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
Search Keywords:
G3VM41AY
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
RECOMMENDED REPLACEMENT
G3VM-41AY1
G3VM-41AY1
VIEW PRODUCT
Tools/3D Models