Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41BR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
32 V
Maximum Output Current:
3.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Higher Power, Low Resistance MOS FET
Search Keywords:
G3VM41BR
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.67
$43.350
25
$7.86
$196.500
50
$7.51
$375.500
200
$6.89
$1,378.000
400
$6.79
$2,716.000
600
$6.69
$4,014.000
1,000
+
$6.58
$6,580.000