help desk software
DATA SHEET

G3VM-41GR7

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41GR7
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1 - 1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP
Search Keywords:
G3VM41GR7
  This product is discontinued, but still in stock
IN STOCK: 100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.92
$492.000
200
$3.92
$784.000
300
$3.17
$951.000
400
$3.05
$1,220.000
500
$2.93
$1,465.000
600
$2.86
$1,716.000
1,000 +
$2.78
$2,780.000
Tools/3D Models