G3VM-41GR8
Omron ElectronicsSolid State Relay 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41GR8
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC
Maximum Output Voltage:
40 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
The OMRON G3VM-41GR8 is a high-performance solid state relay designed to efficiently control AC electrical loads. It features a low input current of 20mA and a low input voltage of 1.48V DC, ensuring minimal power consumption and easy integration into various electronic systems. With its 1A maximum load capacity and 40V AC output capability, this relay offers reliable and stable switching for a wide range of applications. The 4-pin SOP Stick package provides convenient and secure mounting on PCBs, making it ideal for compact and space-limited designs. The OMRON G3VM-41GR8 is an excellent choice for achieving efficient and precise control in industrial automation, home appliances, and other applications requiring reliable switching of AC loads.
Search Keywords:
G3VM41GR8
Different packaging options available. See Alternatives
IN STOCK:
1,916
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.03
$30.150
50
$4.61
$230.500
100
$4.18
$418.000
400
$3.73
$1,492.000
800
$3.67
$2,936.000
1,200
$3.62
$4,344.000
2,800
$3.56
$9,968.000
5,200
+
$3.51
$18,252.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
62A18-02-P
Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill...
09-9017-1-03
PC JACK - NON-INSULATED
17282-2SG-300
Conn Field Installable SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
AOLFW29902D-R-24V
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLFW29902D-R-24V
51A22-01-1-16N
2 to 16 positions 30deg Rotary Switch, 115V ac, 28V dc, 150(ac)mA, 200(dc)mA, Shaft