G3VM-41GR8(TR)
Omron ElectronicsRelay SSR 30mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41GR8(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
40 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
The OMRON ELECTRONICS part G3VM-41GR8(TR) is a reliable solid-state relay (SSR) designed for various electronic applications. With a low input current of 30mA and a low input voltage of 1.48V DC, this SSR provides efficient and energy-saving operation. It is capable of handling a maximum output current of 1A and a maximum output voltage of 40V AC, making it suitable for demanding applications.The G3VM-41GR8(TR) comes in a convenient 4-pin SOP package that offers easy installation and integration into existing circuitry. It is available in tape and reel packaging for high-volume production, making it ideal for industrial automation and control systems.This SSR is well-known for its high performance, reliability, and long operating life. It offers fast and precise switching with no mechanical contacts, ensuring silent operation and eliminating the risk of contact wear or bounce. With its compact design and exceptional electrical characteristics, the G3VM-41GR8(TR) is widely used in various industries such as telecommunications, automotive, medical equipment, and more.Choose the OMRON ELECTRONICS G3VM-41GR8(TR) solid-state relay for your next project and experience the benefits of a highly efficient and durable switching solution.
Search Keywords:
G3VM41GR8TR
Different packaging options available. See Alternatives
IN STOCK:
1,900
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.199
$25.995
100
$3.610
$361.000
250
$3.557
$889.250
625
$3.521
$2,200.625
1,250
$3.486
$4,357.500
1,875
$3.451
$6,470.625
2,500
+
$3.417
$8,542.500
Product Guides
Product Changes