Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41LR3(TR05)
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
N/A
Maximum Output Voltage:
40 V
Maximum Output Current:
80 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1 - 1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.8 x 2.04 x 1.8 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.08A 40V 4-Pin SSOP Tube
Search Keywords:
G3VM41LR3TR05
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
500
Available in less than min:
1
Multiple:
500
Quantity
Unit Price
Ext. Price
1
$18.821
$18.821
500
$17.110
$8,555.000
1,000
$15.920
$15,920.000
1,500
$15.130
$22,695.000
2,000
$14.370
$28,740.000
2,500
$8.840
$22,100.000
3,000
$7.010
$21,030.000
3,500
+
$6.850
$23,975.000