Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41LR5(TR05)
RoHS:
Yes
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.04 x 3.5 x 1.8 mm
Solid State Relay 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R
Search Keywords:
G3VM41LR5TR05
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$6.57
$328.500
100
$6.27
$627.000
250
$5.76
$1,440.000
500
$5.67
$2,835.000
1,000
$5.59
$5,590.000
2,500
$5.39
$13,475.000
5,000
+
$5.31
$26,550.000