help desk software
DATA SHEET

G3VM-41LR5-TR05

Omron Electronics

Solid State Relay 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41LR5-TR05
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Output Type:
AC12933
Maximum Output Voltage:
40 V
Maximum Output Current:
0.3 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
2.04 x 3.5 x 1.812920mmmm
The OMRON ELECTRONICS part G3VM-41LR5-TR05 is a reliable and efficient solid state relay. It features a low input current of 50mA and a low input voltage of 1.3V DC, making it ideal for low-power applications. The relay has a maximum output current of 0.3A and can handle a maximum output voltage of 40V AC. With its 4-pin SSOP package and tape-and-reel packaging, it is easy to handle and integrate into your electronic designs. This solid state relay offers superior performance and durability, making it a trusted choice for various industrial and electronic applications.
Search Keywords:
G3VM41LR5TR05
IN STOCK: 1,545
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$6.43
$321.500
100
$6.33
$633.000
250
$6.24
$1,560.000
500
$6.13
$3,065.000
1,000
$5.80
$5,800.000
2,500
$5.71
$14,275.000
5,000 +
$5.62
$28,100.000
Tools/3D Models
Product Guides