G3VM-41LR6(TR05)
Omron ElectronicsRelay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41LR6(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.04 x 3.5 x 1.8 mm
The OMRON G3VM-41LR6(TR05) is a solid state relay (SSR) designed for low power applications. It features a compact 4-pin SSOP package, making it suitable for space-constrained designs. This relay has a 1.3V DC input voltage and can handle a 40V AC output at 0.12A, making it ideal for controlling small to moderate loads. The G3VM-41LR6(TR05) offers reliable performance and fast switching times, making it perfect for a variety of industrial and consumer electronic applications.
Search Keywords:
G3VM41LR6TR05
IN STOCK:
1,443
Ships today, if you order in
Manufacturer Stock:
3,500
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$4.782
$239.100
100
$4.683
$468.300
250
$4.614
$1,153.500
500
$4.527
$2,263.500
1,000
$4.244
$4,244.000
2,500
$4.202
$10,505.000
5,000
+
$4.159
$20,795.000
Product Guides
Product Changes