Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41LR6(TR10)
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.04 x 3.5 x 1.8 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R
Search Keywords:
G3VM41LR6TR10
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives