help desk software
DATA SHEET

G3VM-41PR10(TR05)

Omron Electronics

USOP Package with Low Output

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41PR10(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
2.2 x 1.65 mm
USOP Package with Low Output
Search Keywords:
G3VM41PR10TR05
IN STOCK: 150
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.155
$257.750
100
$5.079
$507.900
250
$5.029
$1,257.250
500
$4.966
$2,483.000
1,000
$4.605
$4,605.000
2,500
$4.537
$11,342.500
5,000 +
$4.491
$22,455.000
Tools/3D Models