Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-41PR12(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
32 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.85 x 1.65 mm
The OMRON ELECTRONICS G3VM-41PR12(TR05) is an advanced solid state relay featuring a USOP package design and low output capabilities. This high-quality component offers reliable performance and precise control in a compact form factor, making it an ideal choice for a variety of electronic applications where space is limited. Upgrade your circuits with the efficiency and precision of the OMRON ELECTRONICS G3VM-41PR12(TR05) solid state relay.
Search Keywords:
G3VM41PR12TR05
IN STOCK:
633
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
50
$6.657
$332.850
100
$6.137
$613.700
250
$5.542
$1,385.500
500
$5.171
$2,585.500
1,000
$4.907
$4,907.000
2,500
$4.858
$12,145.000
5,000
+
$4.810
$24,050.000
Product Guides
Product Changes