help desk software
DATA SHEET

G3VM-51PR(TR05)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.3A 50V AC/DC-OUT 4-Pin USOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-51PR(TR05)
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
50 V
Maximum Output Current:
0.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.85 x 1.65 mm
The OMRON ELECTRONICS G3VM-51PR(TR05) is a high-quality Solid State Relay (SSR) designed for various electronic applications. It is a compact and efficient 4-pin USOP package that offers superior performance and reliability.This SSR relay has a low input voltage of 1.3V DC, allowing for easy integration into different circuit setups. With a low input current of 50mA, it provides excellent energy efficiency while ensuring optimal operation.The G3VM-51PR(TR05) has a maximum output current rating of 0.3A, making it suitable for controlling small to medium loads. Its versatile design allows it to handle both AC and DC voltage outputs of up to 50V, providing flexibility in different application scenarios.Manufactured by OMRON ELECTRONICS, a renowned brand known for its high-quality electronic components, this SSR relay delivers exceptional performance and durability. It is designed to withstand harsh operating conditions and provide long-lasting reliability.Whether used in industrial automation, telecommunications, or other electronic systems, the OMRON ELECTRONICS G3VM-51PR(TR05) is a reliable and efficient choice for controlling loads in a hassle-free manner.
Search Keywords:
G3VM51PRTR05
IN STOCK: 1,300
Can Ship immediately
Manufacturer Stock:
3,000   can ship 12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.37
$36.850
25
$5.84
$146.000
50
$5.66
$283.000
125
$5.51
$688.750
250
$5.40
$1,350.000
375
$5.32
$1,995.000
500 +
$5.24
$2,620.000
Tools/3D Models