G3VM-51UV(TR05)
Omron ElectronicsMOS FET SSR - SPST-NO - Load 50 V 300 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-51UV(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
The OMRON ELECTRONICS part G3VM-51UV(TR05) is a small and reliable MOS FET Solid State Relay (SSR) that offers a Single Pole Single Throw Normally Open (SPST-NO) configuration. This SSR is designed to handle a load voltage of 50 V and a load current of 300 mA, making it suitable for a wide range of applications. Featuring an input voltage requirement of up to 3V, this SSR can be easily controlled with low voltage signals. Its 4-pin VSON package ensures a compact and space-saving design. With a wide operating temperature range of -40°C to 110°C, it can perform reliably in varying environments.To simplify production and handling, this MOS FET SSR is supplied in tape and reel packaging. Whether it's used in industrial equipment, telecommunications, or automotive applications, the G3VM-51UV(TR05) offers exceptional performance and durability.
Search Keywords:
G3VM51UVTR05
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$13.69
$68.450
25
$9.57
$239.250
50
$8.75
$437.500
125
$8.48
$1,060.000
250
$8.22
$2,055.000
375
$8.10
$3,037.500
500
+
$7.98
$3,990.000