Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-601AY
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.09 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.75 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 20mA 1.4V DC-IN 0.09A 480V AC/DC-OUT 4-Pin DIP Tube
Search Keywords:
G3VM601AY
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.34
$26.700
25
$4.27
$106.750
50
$3.77
$188.500
100
$3.48
$348.000
200
$3.41
$682.000
300
$3.37
$1,011.000
400
+
$3.34
$1,336.000