Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-601BY
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP
Search Keywords:
G3VM601BY
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$5.03
$251.500
100
$3.78
$378.000
150
$3.52
$528.000
200
+
$3.45
$690.000