help desk software
DATA SHEET

G3VM-601DY

Omron Electronics

Solid State Relay 20mA 1.4V DC-IN 0.09A 480V AC/DC-OUT 4-Pin DIP SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-601DY
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.09 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.75 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 20mA 1.4V DC-IN 0.09A 480V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords:
G3VM601DY
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
G3VM-601DY(TR)
G3VM-601DY(TR)
VIEW PRODUCT
Tools/3D Models