Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-601G
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.09 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.09A 600V AC/DC-OUT 4-Pin SOP
Search Keywords:
G3VM601G
IN STOCK:
441
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.02
$40.200
50
$3.22
$161.000
400
$2.59
$1,036.000
800
$2.55
$2,040.000
1,200
$2.51
$3,012.000
2,800
$2.47
$6,916.000
5,200
$2.43
$12,636.000
7,600
+
$2.40
$18,240.000
CUSTOMERS
ALSO BOUGHT
5100668-1
Z-PACK M.ASSY.154P.
NO2-4FDW-A
opticalCON DUO Chassis Connectors - Chassis connector with black chromium plating - 4 sold...
227AVG050MGBJ
Aluminum Polymer Capacitor - 220uF ±20% - 50WVDC - +125°C - 10mm Dia x 12mm
T4110002051-000
M12,FEMALE,STRAIGHT,A CODE,5P,PG9,GOLD
VFM-20A
20 A Input, 75 Vdc Max Input PCB Mount Dc Filter Module