Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61A
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Output Type:
N/A
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1 - 1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 50mA 1.3V DC-IN 0.5A 48V 4-Pin PDIP Tube
Search Keywords:
G3VM61A
IN STOCK:
65
Can Ship immediately
You may purchase in-stock quantity up to 65
Minimum Order:
100
Available in less than min:
65
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$3.157
$3.157
100
$2.870
$287.000
200
$2.310
$462.000
300
$1.850
$555.000
400
$1.800
$720.000
500
$1.720
$860.000
600
$1.650
$990.000
1,000
+
$1.620
$1,620.000