help desk software
DATA SHEET

G3VM-61AY1

Omron Electronics

Relay SSR 15mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61AY1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Output Type:
AC,DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.4 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 15mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube
Search Keywords:
G3VM61AY1
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
2,000   can ship 11/29/24
Minimum Order:
10
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.66
$26.600
100
$2.16
$216.000
400
$2.01
$804.000
800
$1.90
$1,520.000
1,200
$1.87
$2,244.000
2,800
$1.84
$5,152.000
5,200
$1.80
$9,360.000
7,600 +
$1.77
$13,452.000
Older Equivalent
G3VM-61AY
G3VM-61AY
VIEW PRODUCT
Tools/3D Models