help desk software
DATA SHEET

G3VM-61B1

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61B1
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G3VM-61B1 is a reliable and high-performance solid-state relay. With its compact 6-pin PDIP package, this relay offers a space-saving solution for various applications. It features a low input current of 50mA and a low input voltage of 1.3V DC, making it energy-efficient. The output current rating of 0.5A and AC/DC voltage rating of 60V ensure efficient power control and reliable switching. Whether used in industrial automation, telecommunication, or household appliances, the G3VM-61B1 provides reliable performance and superior durability.
Search Keywords:
G3VM61B1
  This product is discontinued, but still in stock
IN STOCK: 19
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.43
$24.300
200
$1.97
$394.000
400
$1.87
$748.000
600
$1.82
$1,092.000
1,000
$1.75
$1,750.000
2,600
$1.72
$4,472.000
5,000
$1.59
$7,950.000
7,600 +
$1.56
$11,856.000
Older Equivalent
G3VM-V
G3VM-V
VIEW PRODUCT
Tools/3D Models