help desk software
DATA SHEET

G3VM-61CR1

Omron Electronics

Relay SSR 30mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin DIP Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61CR1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.6 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.8 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.66 x 6.4 x 3.65 mm
Relay SSR 30mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin DIP Stick
Search Keywords:
G3VM61CR1
IN STOCK: 85
Ships today, if you order in
Manufacturer Stock:
400   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.49
$52.450
25
$8.99
$224.750
50
$8.23
$411.500
200
$7.52
$1,504.000
400
$6.86
$2,744.000
600
$6.64
$3,984.000
1,000
$6.19
$6,190.000
2,600 +
$6.13
$15,938.000
Tools/3D Models