Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61D1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Output Type:
AC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT Stick
Search Keywords:
G3VM61D1
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
CUSTOMERS
ALSO BOUGHT
174147-2
070 MULTILOCK PLUG 16P
64XR100LF
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
JQ1-5V-F
Electromechanical Relay 5VDC 62.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay
045704-0004
Mil Series Connector, 12 Contact(s)
121583-0000
Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug