G3VM-61D1(TR)
Omron ElectronicsSolid State Relay 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61D1(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G3VM-61D1(TR) is a reliable solid state relay designed for various industrial applications. With a compact design and 4-pin DIP SMD package, this relay offers excellent space-saving benefits.It features a low input current of 25mA and a low input voltage of 1.3V DC, making it highly efficient in energy consumption. The G3VM-61D1(TR) can handle a maximum output load of 0.5A and 60V AC output voltage, ensuring reliable switching capabilities.This solid state relay is housed in a sturdy package, ensuring durability and protection against harsh operating conditions. Its high-performance design guarantees long-lasting usage, making it an ideal choice for demanding environments.With its dependable performance and compact size, the OMRON ELECTRONICS G3VM-61D1(TR) is a versatile relay suitable for a wide range of applications, including industrial automation, HVAC systems, and control panels.
Search Keywords:
G3VM61D1TR
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
You may purchase in-stock quantity up to 12
Minimum Order:
250
Available in less than min:
12
Quantity
Unit Price
Ext. Price
1
$1.793
$1.793
250
$1.630
$407.500
500
$1.610
$805.000
1,500
$1.590
$2,385.000
3,000
$1.560
$4,680.000
6,000
$1.540
$9,240.000
7,500
$1.510
$11,325.000
10,500
$1.490
$15,645.000
15,000
+
$1.470
$22,050.000
Product Guides
Product Changes