help desk software
DATA SHEET

G3VM-61DR

Omron Electronics

Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61DR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Output Type:
AC,DC
Maximum Output Voltage:
48 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
Search Keywords:
G3VM61DR
  Possible Replacement options available.  See Alternatives
IN STOCK: 35
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.95
$54.750
25
$8.85
$221.250
50
$8.76
$438.000
100
$7.98
$798.000
400
$6.78
$2,712.000
800
$6.71
$5,368.000
1,200
$6.65
$7,980.000
2,800 +
$6.58
$18,424.000
Tools/3D Models