G3VM-61E1
Omron ElectronicsSolid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP SMD Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61E1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
The Omron G3VM-61E1 is a high-quality solid state relay designed to handle a variety of low voltage DC applications. With a low input voltage of 1.3V DC and a current rating of 25mA, this relay is perfect for microcontroller-based circuits and low power devices.The G3VM-61E1 offers a reliable and efficient solution for switching loads with a maximum output rating of 0.5A at 48V AC/DC. Its 6-pin DIP SMD form factor allows for easy integration onto circuit boards, saving valuable space and simplifying assembly.This solid state relay features excellent electrical isolation, ensuring the safety and protection of your sensitive components. Its durable construction and reliable performance make it suitable for a wide range of applications, including home automation, industrial controls, and automotive electronics.Whether you need to control small motors, lights, or other electronic devices, the Omron G3VM-61E1 offers dependable and efficient switching capabilities in a compact package. Upgrade your circuit design today with this reliable solid state relay.
Search Keywords:
G3VM61E1
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MC102821001JE
Res Thick Film 1K Ohm 5% 1.5W ±50ppm/°C Pad SMD
IM06DGR
Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD
G3VM-201G2(TR)
Ultrasensitive MOS FET
KVD101L105M55A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors
RNCP0805FTD1K00
Res Thin Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R