G3VM-61E1(TR)
Omron ElectronicsSolid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61E1(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords:
G3VM61E1TR
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives