G3VM-61ER
Omron ElectronicsSolid State Relay 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61ER
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Output Type:
AC
Maximum Output Voltage:
60 V
Maximum Output Current:
2.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
The OMRON G3VM-61ER is a reliable and efficient solid-state relay suitable for various applications. With a low input current of 20mA and low input voltage of 1.48V DC-IN, it provides seamless control and switching of up to 2.5A load. The 48V AC/DC-OUT output voltage ensures compatibility with a wide range of devices. This 5-pin DIP SMD stick package offers easy installation and compatibility with different circuit boards. Whether used in industrial automation, control systems, or other electronic devices, the OMRON G3VM-61ER is a high-quality solid-state relay that guarantees excellent performance and durability.
Search Keywords:
G3VM61ER
Different packaging options available. See Alternatives
IN STOCK:
405
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.85
$49.250
25
$7.59
$189.750
50
$7.25
$362.500
200
$6.08
$1,216.000
400
$5.66
$2,264.000
600
$5.55
$3,330.000
1,000
$5.47
$5,470.000
2,600
+
$5.39
$14,014.000