help desk software
DATA SHEET

G3VM-61G3

Omron Electronics

Ultrasensitive MOS FET

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61G3
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.32 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Ultrasensitive MOS FET
Search Keywords:
G3VM61G3
IN STOCK: 125
Ships today, if you order in
On Order:
400   can ship 12/4/24 
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.903
$29.030
100
$2.299
$229.900
400
$1.932
$772.800
800
$1.912
$1,529.600
1,200
$1.893
$2,271.600
2,800
$1.874
$5,247.200
5,200
$1.851
$9,625.200
7,600 +
$1.833
$13,930.800
Tools/3D Models