Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61GR1(TR)
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 30mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP Stick
Search Keywords:
G3VM61GR1TR
This product is not in stock and cannot be back-ordered