help desk software
DATA SHEET

G3VM-61H1

Omron Electronics

Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61H1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick
Search Keywords:
G3VM61H1
  Different packaging options available.  See Alternatives
IN STOCK: 106
Can Ship immediately
Manufacturer Stock:
140   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.93
$19.300
100
$1.46
$146.000
300
$1.35
$405.000
600
$1.32
$792.000
1,200
$1.30
$1,560.000
2,700
$1.28
$3,456.000
5,100
$1.26
$6,426.000
7,500 +
$1.24
$9,300.000
Tools/3D Models