Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61H1(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
Solid State Relay 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R
Search Keywords:
G3VM61H1TR
Different packaging options available. See Alternatives
IN STOCK:
1,465
Can Ship immediately
Manufacturer Stock:
12,500
can ship
12/9/24
Minimum Order:
250
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
250
$1.275
$318.750
500
$1.262
$631.000
1,000
$1.249
$1,249.000
2,500
$1.237
$3,092.500
5,000
$1.224
$6,120.000
7,500
$1.212
$9,090.000
10,000
$1.200
$12,000.000
15,000
+
$1.188
$17,820.000