help desk software
DATA SHEET

G3VM-61HR

Omron Electronics

Higher Power, Low Resistance, SOP Package MOS FET .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61HR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1.8 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
The OMRON ELECTRONICS G3VM-61HR is a high-performance MOSFET designed to deliver higher power and low resistance performance. Encased in a compact SOP package, this MOSFET offers advanced electrical and thermal characteristics for efficient power management. With its superior design and construction, the G3VM-61HR is an ideal choice for applications requiring high power capability and low resistance.
Search Keywords:
G3VM61HR
IN STOCK: 249
Ships today, if you order in
Manufacturer Stock:
1,800   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.22
$51.100
25
$9.93
$248.250
50
$9.73
$486.500
100
$9.59
$959.000
300
$7.95
$2,385.000
600
$7.83
$4,698.000
1,200 +
$7.71
$9,252.000
Tools/3D Models