help desk software
DATA SHEET

G3VM-61LR

Omron Electronics

Relay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61LR
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
1.9 x 3.65 x 1.8 mm
Relay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP
Search Keywords:
G3VM61LR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
20 Weeks
Tools/3D Models