G3VM-61LR(TR05)
Omron ElectronicsRelay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61LR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.2 x 1.9 x 1.8 mm
The OMRON G3VM-61LR(TR05) relay is a highly reliable solid-state relay (SSR) designed for various switching applications. It is equipped with a low input current requirement of 20mA and operates on a low input voltage of 1.3V DC. With a maximum output current of 0.4A and a maximum output voltage of 60V AC/DC, it is capable of handling moderate power loads. This 4-pin SSOP relay offers a compact and space-saving design, making it suitable for use in tight PCB layouts. It is supplied on a tape reel (TR05) for automated pick and place assembly processes, providing convenience during production. The G3VM-61LR(TR05) ensures excellent optical isolation, providing enhanced protection and reliability. Ideal for controlling various electronic devices and equipment, the OMRON G3VM-61LR(TR05) relay offers superior performance, long-lasting durability, and easy integration.
Search Keywords:
G3VM61LRTR05
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$8.99
$449.500
100
$8.47
$847.000
250
$7.53
$1,882.500
500
$7.05
$3,525.000
1,000
$6.59
$6,590.000
2,500
+
$6.52
$16,300.000