Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61PR
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.85 x 1.65 mm
Relay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin USOP Cut Tape
Search Keywords:
G3VM61PR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks