G3VM-61UR1(TR05)
Omron ElectronicsSolid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.27VDC Input - 120mA, 0 to 60V Load - 15 Ohms On-State Resistance - SMD (SMT) Tab - 4-VSON.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61UR1(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The G3VM-61UR1(TR05) is solid state relay with operating temperature range from -40°C to 85°C.
Search Keywords:
G3VM61UR1TR05
IN STOCK:
3,000
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$7.16
$358.000
100
$7.05
$705.000
250
$6.94
$1,735.000
500
$6.84
$3,420.000
1,000
$6.45
$6,450.000
2,500
+
$6.35
$15,875.000
Product Guides
Product Changes