help desk software
DATA SHEET

G3VM-61UR(TR05)

Omron Electronics

Smallest VSON Package with Low Output, Low Resistance MOS FET .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61UR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.4 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
1.45 x 2.45 mm
The OMRON ELECTRONICS part G3VM-61UR(TR05) is a compact and high-performance VSON package with a low output and low resistance MOS FET. This smallest VSON package is designed to provide reliable switching and control in various electronic applications. With its compact design and low resistance, it offers efficient power management and improved performance. The G3VM-61UR(TR05) is an ideal choice for applications that require small form factor and low output resistance, ensuring reliable and precise operation.
Search Keywords:
G3VM61URTR05
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$7.56
$378.000
100
$7.45
$745.000
250
$7.34
$1,835.000
500
$7.08
$3,540.000
1,000
$6.61
$6,610.000
2,500 +
$6.52
$16,300.000
Tools/3D Models