G3VM-61UV
Omron ElectronicsMOS FET SSR - SPST-NO - Load 60 V 400 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61UV
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON G3VM-61UV is a compact and reliable MOS FET SSR (Solid State Relay) designed for a variety of applications. This SPST-NO (Single-Pole Single-Throw Normally Open) relay has a maximum load voltage of 60V and can handle a current of up to 400 mA. It operates with an input voltage of 3V (maximum) and comes in a convenient 4-pin VSON package. With a wide temperature range of -40°C to 110°C, this SSR offers excellent performance even in harsh environments. Whether used in industrial automation, automotive systems, or consumer electronics, the OMRON G3VM-61UV provides efficient and precise switching control.
Search Keywords:
G3VM61UV
IN STOCK:
198
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$10.12
$30.360
125
$8.33
$1,041.250
250
$7.40
$1,850.000
375
$7.29
$2,733.750
500
+
$6.71
$3,355.000