Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-61VY
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.07 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.6 x 4.4 x 2.5 mm
Life Cycle:
Discontinued
discontinued - G3VM-61VY1 is replacement
Search Keywords:
G3VM61VY
This product is discontinued, but still in stock
IN STOCK:
24
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.57
$27.850
80
+
$5.36
$428.800