help desk software
DATA SHEET

G3VM-62C1

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-62C1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Output Type:
AC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
2 Form A
Dimension:
9.66 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
Search Keywords:
G3VM62C1
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
10
RECOMMENDED REPLACEMENT
G3VM-61AY1
G3VM-61AY1
VIEW PRODUCT
Tools/3D Models