help desk software
DATA SHEET

G3VM-66M

Omron Electronics

MOS FET SSR - SPDT - Load 60 V Peak 400 mA - Input --- - Module - -30°C to 80°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-66M
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form C
Dimension:
10 x 5 x 11 mm
MOS FET SSR - SPDT - Load 60 V Peak 400 mA - Input --- - Module - -30°C to 80°C
Search Keywords:
G3VM66M
IN STOCK: 388
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.91
$53.910
5
$48.46
$242.300
10
$47.10
$471.000
25
$45.23
$1,130.750
50
$43.50
$2,175.000
100
$42.43
$4,243.000
250 +
$41.80
$10,450.000
Tools/3D Models