Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-81G1(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP T/R
Search Keywords:
G3VM81G1TR
Different packaging options available. See Alternatives
IN STOCK:
24,152
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$4.80
$24.000
100
$3.53
$353.000
250
$3.47
$867.500
625
$3.42
$2,137.500
1,250
$3.34
$4,175.000
1,875
$3.29
$6,168.750
2,500
+
$3.24
$8,100.000