Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-81GR(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.04 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.04A 80V AC-OUT 4-Pin SOP T/R
Search Keywords:
G3VM81GRTR
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
625
$10.76
$6,725.000
1,250
$5.68
$7,100.000
1,875
$3.90
$7,312.500
2,500
+
$3.83
$9,575.000