help desk software
DATA SHEET

G3VM-81HR

Omron Electronics

Relay SSR 30mA 1.3V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Stick .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-81HR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1.25 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
The OMRON ELECTRONICS part G3VM-81HR is a reliable and high-performance solid-state relay (SSR). This compact relay is designed with a low input current of 30mA and operates at a voltage of 1.3V DC. It provides a robust output current of 1.25A and can handle both AC and DC loads up to 80V. The relay is housed in a user-friendly 6-pin SOP stick package, making it easy to install and integrate into various electronic systems. With its superior efficiency and long-lasting performance, the G3VM-81HR is an excellent choice for applications requiring precise and dependable control of electrical circuits.
Search Keywords:
G3VM81HR
IN STOCK: 591
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.10
$55.500
25
$9.81
$245.250
50
$9.36
$468.000
100
$8.80
$880.000
300
$7.50
$2,250.000
600
$7.12
$4,272.000
1,200 +
$7.02
$8,424.000
Tools/3D Models