help desk software
DATA SHEET

G3VM-81LR(TR05)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-81LR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.04 x 3.8 x 1.8 mm
The G3VM-81LR(TR05) is a compact and reliable solid state relay (SSR) manufactured by OMRON ELECTRONICS. It is designed to provide efficient switching and isolation capabilities for various applications.With a low input current of 50mA and a low input voltage of 1.3V DC, this SSR offers enhanced energy efficiency. It can handle an output current of up to 0.12A and can deliver a maximum output voltage of 80V AC/DC. Featuring a 4-pin SSOP package, this relay ensures easy installation and secure connectivity. It is suitable for use in a wide range of industries and applications, including home automation, industrial machinery, robotics, and more. The G3VM-81LR(TR05) solid state relay offers a reliable and durable solution for efficient and safe switching operations.
Search Keywords:
G3VM81LRTR05
IN STOCK: 767
Can Ship immediately
Manufacturer Stock:
5,500   can ship 11/29/24
Minimum Order:
50
Factory Lead-Time
26 Weeks can ship 5/15/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$7.15
$357.500
100
$6.85
$685.000
250
$6.32
$1,580.000
500
$6.23
$3,115.000
1,000
$6.14
$6,140.000
2,500 +
$5.95
$14,875.000
Tools/3D Models