Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-S2
RoHS:
Yes
Supplier Standard Pack
400
Output Type:
N/A
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Life Cycle:
Discontinued & Replaced
discontinued - G3VM-351G is replacement
Search Keywords:
G3VMS2
This product is not in stock and cannot be back-ordered