Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-S2-TR
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
discontinued - G3VM-351G(TR) is replacement
Search Keywords:
G3VMS2TR
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.62
$36.200
50
$3.13
$156.500
250
$2.79
$697.500
500
$2.67
$1,335.000
1,000
$2.55
$2,550.000
2,500
$2.48
$6,200.000
5,000
$2.45
$12,250.000
7,500
+
$2.38
$17,850.000