Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-V
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.3A 48V AC/DC-OUT 6-Pin DIP Tube
Search Keywords:
G3VMV
This product is discontinued, but still in stock
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.06
$20.600
100
$1.68
$168.000
250
$1.58
$395.000
500
$1.53
$765.000
1,000
$1.45
$1,450.000
2,500
$1.41
$3,525.000
5,000
$1.39
$6,950.000
7,500
+
$1.38
$10,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN20003
Signal Relay 3VDC 1A DPDT(10.6x5.7x9)mm THT
966067-5
FER,WIRE,PL SLV,.75/18,L8,GREY,LP
13FR030E
Res Wirewound 0.03 Ohm 1% 3W Silicone AXL
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
FTS-105-01-L-DV
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.